- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1903015-3
TE Connectivity / AMP Brand
1903015-3
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1903015-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | HDMI |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 19 |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.