- Home ›
- All Products›
- 1897752-1
1897752-1
TE Connectivity / AMP Brand
090II MLC TAB(SS) CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
090II MLC TAB(SS) CONTACT
Search Keywords: 18977521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897752-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:6000
-
Packaging Method:Reel
-
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Mating Tab Width:.091 in, 2.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.3mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
6,000
$0.0396
12,000
$0.0379
30,000
$0.0369
54,000
$0.0358
102,000
$0.0344
150,000
$0.0343
252,000
$0.0343
504,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing