- Home ›
- All Products›
- 1897725-2
1897725-2
TE Connectivity / AMP Brand
MCP 1.5 SLD 10P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCP 1.5 SLD 10P CAP HSG
Search Keywords: 18977252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897725-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:No
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:10
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Number of Rows:2
-
Packaging Quantity:150
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Serviceable:No
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.157 in, 4 mm
-
Product Length:1.08 in, 27.6 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:1.62 in, 41.3 mm
-
Mating Tab Width:.059 in, 1.5 mm
-
Contact Size:1.5mm
-
Connector Height:.826 in, 21 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Strain Relief:Without
-
Mating Alignment:With
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3010
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,010
$1.741
6,020
$0.919
9,030
$0.632
12,040 +
$0.619
Click for Quote
Log in
to unlock special pricing