- Home ›
- All Products›
- 1897724-1
1897724-1
TE Connectivity / AMP Brand
040 TAB CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040 TAB CONTACT
Search Keywords: 18977241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897724-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Agency/Standard:OEM
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:5000
-
Packaging Method:Reel
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.039 in, 1 mm
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Contact Size:1mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0312
10,000
$0.0293
25,000
$0.0280
50,000
$0.0272
100,000
$0.0265
150,000
$0.0255
250,000
$0.0254
500,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing