- Home ›
- All Products›
- 1897711-2
1897711-2
TE Connectivity / AMP Brand
MQS 4P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MQS 4P PLUG ASSY
Search Keywords: 18977112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897711-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Mating Alignment:With
-
Connector & Housing Type:Housing for female terminals
-
Connector Height:.602 in, 15.3 mm
-
Product Width:.948 in, 24.1 mm
-
Serviceable:No
-
Contact Type:Receptacle
-
Packaging Quantity:100
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.244 in, 6.2 mm
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Housing Material:PBT GF
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:2
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Product Length:.915 in, 23.25 mm
-
Packaging Method:Tray
-
Circuit Application:Signal
-
Strain Relief:Without
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Number of Positions:4
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$3.62
500
$2.23
750
$1.76
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing