- Home ›
- All Products›
- 1897695-2
1897695-2
TE Connectivity / AMP Brand
040 8P CAP ASSY SEAL TYPE BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040 8P CAP ASSY SEAL TYPE BLK
Search Keywords: 18976952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897695-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:8
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Number of Rows:2
-
Sealable:Yes
-
Primary Product Color:Black
-
Packaging Quantity:300
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.04 in, 1.01 mm
-
Product Length:.669 in, 17 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Product Width:1.18 in, 30 mm
-
Row-to-Row Spacing:.2 in, 5.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.708 in, 18 mm
-
Mating Alignment:With
-
Contact Size:1mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
675
$1.070
1,350
$0.659
2,025
$0.521
2,700 +
$0.511
Click for Quote
Log in
to unlock special pricing