- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1897688-2
1897688-2
TE Connectivity / AMP Brand
MCP 1.5 SLD 18P ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCP 1.5 SLD 18P ASS'Y
Search Keywords: 18976882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897688-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3015
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$5.31
1,000
$5.29
3,015
$5.28
6,030
$2.70
9,045
$1.84
12,060 +
$1.80
Click for Quote
Log in
to unlock special pricing