- Home ›
- All Products›
- 1897641-4
1897641-4
TE Connectivity / AMP Brand
E-J MK-2 070 TAB CONT GOLD-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
E-J MK-2 070 TAB CONT GOLD-TIN
Search Keywords: 18976414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897641-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Packaging Quantity:6000
-
Primary Locking Feature:Clean Body
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Mating Tab Width:.071 in, 1.8 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.8mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
18,000
$0.4429
36,000
$0.2337
54,000
$0.1607
72,000 +
$0.1575
Click for Quote
Log in
to unlock special pricing