Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1897634-2

Conn Housing PL 94 POS 2.54mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing PL 94 POS 2.54mm ST
Search Keywords: 18976342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1897634-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Gender: PL
Number of Contacts: 94
Maximum Voltage Rating: 12 VDC
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1897634-2 RoHS compliant?
Yes, 1897634-2 is RoHS compliant.
What is the lead time for 1897634-2?
The standard lead time for 1897634-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.38
45
$8.96
90
$8.83
135
$8.75
270
$8.62
540
$8.49
1,035 +
$8.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!