- Home ›
- All Products›
- 1897552-1
1897552-1
TE Connectivity / AMP Brand
090 LIF 32P CAP ASSY(NA)
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Tray Packaging
Certificate of Compliance Guarantee
Description
+
090 LIF 32P CAP ASSY(NA)
Search Keywords: 18975521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Packaging Quantity:40
-
Circuit Application:Signal
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Method:Tray
-
Primary Product Color:Natural
-
Number of Positions:32
-
Serviceable:Yes
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Number of Rows:4
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Product Width:1.73 in, 44 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Row-to-Row Spacing:.197 in, 5 mm
-
Product Length:1.89 in, 48.1 mm
-
Contact Type:Tab
-
Connector Height:1.32 in, 33.7 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Size:1mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Housing Material:PBT
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$1.76
80
$1.67
160
$1.58
320 +
$1.50
Click for Quote
Log in
to unlock special pricing