- Home ›
- All Products›
- 1897543-2
1897543-2
TE Connectivity / AMP Brand
22POS MIXED MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
22POS MIXED MQS REC
Search Keywords: 18975432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897543-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Agency/Standard:GMW3191
-
Serviceable:No
-
Packaging Quantity:500
-
Blank Cavity Position:0
-
Sealable:No
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Number of Rows:3
-
Operating Voltage:800 VAC
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:22
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Product Length:10.07 in, 25.6 mm
-
Centerline (Pitch):1 in, 2.54 mm
-
Row-to-Row Spacing:1.08 in, 2.75 mm
-
Product Width:14.44 in, 36.7 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization Rib
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Contact Type:Receptacle
-
Contact Size:.64mm , 2.8mm
-
Mating Alignment:With
-
Connector Height:5.55 in, 14.1 mm
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$0.802
300
$0.651
1,000
$0.622
2,500
$0.571
5,000
$0.570
7,500
$0.556
10,000
$0.555
15,000 +
$0.549
Click for Quote
Log in
to unlock special pricing