- Home ›
- All Products›
- 1897540-1
1897540-1
TE Connectivity / AMP Brand
MQS/MCP HYB 22P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
MQS/MCP HYB 22P CAP ASSY
Search Keywords: 18975401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Sealable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Package
-
Number of Positions:22
-
Number of Rows:3
-
Nominal Voltage Architecture:12 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Tab
-
Centerline (Pitch):.1 in, .22 in, 2.54 mm, 5.5 mm
-
Primary Product Color:Natural
-
Connector System:Wire-to-Wire
-
Contact Size:.64mm , 2.8mm
-
Terminal Position Assurance:No
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
-
Packaging Quantity:40
-
Housing Material:PA 66 GF
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
40
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
240
$1.88
480
$1.42
720
$1.33
960 +
$1.30
Click for Quote
Log in
to unlock special pricing