- Home ›
- All Products›
- 1897538-1
1897538-1
TE Connectivity / AMP Brand
187 FASTON REC CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON REC CONT
Search Keywords: 18975381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897538-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Operating Temperature (Max):130 °C, 266 °F
-
Interface Plating:Tin (Sn)
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:18 – 16 AWG, .75 – 1.25 mm²
-
Sealable:No
-
Terminal Transmits:25 – 40 A (Power)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0657
8,000
$0.0628
12,000
$0.0619
28,000
$0.0594
52,000
$0.0592
100,000
$0.0571
152,000
$0.0569
252,000 +
$0.0563
Click for Quote
Log in
to unlock special pricing