Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1897519-1

Conn Housing PL 3 POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Housing PL 3 POS Crimp ST Cable Mount
Search Keywords: 18975191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1897519-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1897519-1 RoHS compliant?
Yes, 1897519-1 is RoHS compliant.
What is the lead time for 1897519-1?
The standard lead time for 1897519-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 385
Can Ship immediately
Minimum Order Quantity:
40
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$2.98
80
$2.87
280
$2.66
520
$2.56
1,000
$2.46
2,520
$2.31
5,000
$2.19
7,520 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!