- Home ›
- All Products›
- 1897422-1
1897422-1
TE Connectivity / AMP Brand
SEALING PLUG CONTACT DUMMY(1.5mm)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SEALING PLUG CONTACT DUMMY(1.5mm)
Search Keywords: 18974221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Primary Product Material:PA GF
-
Packaging Quantity:5000
-
Primary Product Color:Natural
-
UL Flammability Rating:None
-
Packaging Method:Bag
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):120 °C, 248 °F
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,005
Can Ship immediately
Minimum Order Quantity:
5000
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0241
10,000
$0.0226
25,000
$0.0216
50,000
$0.0213
100,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing