- Home ›
- All Products›
- 1897421-2
1897421-2
TE Connectivity / AMP Brand
SEALING PLUG CONTACT DUMMY(MQS)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SEALING PLUG CONTACT DUMMY(MQS)
Search Keywords: 18974212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897421-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Packaging Quantity:6000
-
Packaging Method:Bag
-
UL Flammability Rating:None
-
Primary Product Material:PA GF
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):120 °C, 248 °F
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
6000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
6,000
$0.0253
12,000
$0.0250
30,000
$0.0249
54,000
$0.0248
102,000
$0.0246
150,000
$0.0245
252,000
$0.0244
504,000 +
$0.0243
Click for Quote
Log in
to unlock special pricing