- Home ›
- All Products›
- 1897277-2
1897277-2
TE Connectivity / AMP Brand
COVER HSG FOR 12P REC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COVER HSG FOR 12P REC
Search Keywords: 18972772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897277-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Quantity:300
-
Packaging Method:Bag
-
Primary Product Color:Black
-
Sealable:Yes
-
Serviceable:Yes
-
Strain Relief:With
-
Number of Positions:12
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Protection & Strain Relief Accessory Type:Cover Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
300
$1.219
600
$0.914
900
$0.853
1,200 +
$0.836
Click for Quote
Log in
to unlock special pricing