- Home ›
- All Products›
- 1897255-2
1897255-2
TE Connectivity / AMP Brand
SLOT CLIP FOR J300
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLOT CLIP FOR J300
Search Keywords: 18972552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897255-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Serviceable:Yes
-
Packaging Method:Bag
-
Primary Product Material:PA
-
Primary Product Color:Black
-
Packaging Quantity:1200
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$0.1771
3,000
$0.1328
4,500
$0.1240
6,000 +
$0.1215
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments