- Home ›
- All Products›
- 1897214-1
1897214-1
TE Connectivity / AMP Brand
MCP 6.3 2P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCP 6.3 2P PLUG ASSY
Search Keywords: 18972141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897214-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Packaging Method:Bag
-
Packaging Quantity:180
-
Connector Position Assurance Capable:No
-
Circuit Application:Power
-
Nominal Voltage Architecture:12 V
-
Number of Rows:1
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Operating Voltage:12 VDC
-
Sealable:Yes
-
Terminal Position Assurance:No
-
Number of Positions:2
-
Cable Exit Angle:180°
-
Mating Tab Width:.248 in, 6.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Width:.976 in, 24.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Length:1.118 in, 28.4 mm
-
Centerline (Pitch):.177 in, 4.5 mm
-
Contact Size:6.3mm
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Connector Height:1.331 in, 33.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
180
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
180
$1.90
360
$1.42
540
$1.33
720 +
$1.30
Click for Quote
Log in
to unlock special pricing