- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1897208-1
1897208-1
TE Connectivity / AMP Brand
MCP 1.5 5P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCP 1.5 5P PLUG ASSY
Search Keywords: 18972081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897208-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Color:Black
-
Number of Positions:5
-
Length:1.24 in, 31.6 mm
-
Sealable:Yes
-
Cable Exit Angle:180 °
-
Mating Tab Width:.059 in, 1.5 mm
-
Connector Style:Housing for female terminals
-
Centerline (Pitch):.157 in, 4 mm
-
Mounting Feature:Without
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Packaging Quantity:200
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Polarized:Yes
-
Width:1.28 in, 32.7 mm
-
Number of Rows:1
-
Circuit Application:Signal
-
Hybrid Connector:No
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Strain Relief:No
-
Body Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$1.76
400
$1.33
600
$1.23
800 +
$1.21
Click for Quote
Log in
to unlock special pricing