- Home ›
- All Products›
- 1897198-2
1897198-2
TE Connectivity / AMP Brand
MCP 9.5 2P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MCP 9.5 2P CAP HSG
Search Keywords: 18971982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897198-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Circuit Application:Power
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Product Width:2.598 in, 66 mm
-
Sealable:No
-
Serviceable:Yes
-
Primary Product Color:Black
-
Mating Tab Width:.374 in, 9.5 mm
-
Number of Positions:2
-
Housing Material:PBT GF
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Operating Voltage:12 VDC
-
Mating Alignment:With
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Connector Shape:Rectangular
-
Cable Exit Angle:180°
-
Connector Height:.772 in, 19.6 mm
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Size:9.5mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
42
$1.74
126
$1.41
252
$1.40
504
$1.35
1,008
$1.29
2,520
$1.24
5,040
$1.20
7,518 +
$1.19
Click for Quote
Log in
to unlock special pricing