- Home ›
- All Products›
- 1897122-3
1897122-3
TE Connectivity / AMP Brand
8P JUNIOR-TIMER HSG,PART D2, ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8P JUNIOR-TIMER HSG,PART D2, ASS'Y
Search Keywords: 18971223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897122-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serviceable:No
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Packaging Method:Tray
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Primary Product Color:Gray
-
Packaging Quantity:100
-
Number of Positions:8
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:.905 in, 23 mm
-
Product Length:1.39 in, 35.5 mm
-
Row-to-Row Spacing:.196 in, 5 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Connector Height:.496 in, 12.6 mm
-
Wire Size:20 – 14 AWG, .5 – 2.27 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA 66
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.818
300
$0.665
1,000
$0.635
2,500
$0.583
5,000
$0.582
7,500
$0.567
10,000
$0.566
15,000 +
$0.560
Click for Quote
Log in
to unlock special pricing