- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1897009-2
1897009-2
TE Connectivity / AMP Brand
MT-2/JPT SLD 26P PLUG ASSY TYPE A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MT-2/JPT SLD 26P PLUG ASSY TYPE A
Search Keywords: 18970092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897009-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
90
$1.88
180
$1.75
270
$1.70
540
$1.64
1,080
$1.55
2,520
$1.53
5,040
$1.52
7,560 +
$1.51
Click for Quote
Log in
to unlock special pricing