- Home ›
- All Products›
- 1892981-1
1892981-1
TE Connectivity / AMP Brand
PANEL MNT SLIDE TO LOCK CABLE RECEPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PANEL MNT SLIDE TO LOCK CABLE RECEPT HSG
Search Keywords: 18929811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892981-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Rectangular Power Connector Type:Housing
-
Contact Retention Within Housing:Without
-
Power Contact Base Material:Tin
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Housing Color:Black
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Panel
-
Number of Positions:4
-
Connector & Housing Type:Receptacle
-
Contact Type:Receptacle
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Operating Voltage:200 VAC, 200 VDC
-
Centerline (Pitch):.25 in, 6.35 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
600
$6.67
1,200
$3.53
1,800
$2.48
2,400 +
$2.43
Click for Quote
Log in
to unlock special pricing