- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1892787-9
1892787-9
TE Connectivity / AMP Brand
Conn Power RCP 8Power/20Signal POS Press Fit ST Thru-Hole 68 Terminal 1 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 8Power/20Signal POS Press Fit ST Thru-Hole 68 Terminal 1 Port Box/Tray
Search Keywords: 18927879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892787-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8Power/20Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
53
$20.17
105
$12.53
158
$9.89
210 +
$9.69
Click for Quote
Log in
to unlock special pricing