- Home ›
- All Products›
- 1892711-1
1892711-1
TE Connectivity / AMP Brand
Assy 2x3 MINIPAK HDE seq1
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Assy 2x3 MINIPAK HDE seq1
Search Keywords: 18927111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892711-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Contact Base Material:Copper Alloy
-
Number of Signal Positions:0
-
Number of Power Positions:6
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Contact Current Rating (Max):20 A
-
Contact Retention Within Housing:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
PCB Mount Orientation:Right Angle
-
Contact Type:Blade
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Solder
-
Rectangular Power Connector Type:Header
-
Packaging Method:Tray
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Black
-
Number of Positions:6
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Material:Polyester
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Operating Voltage:250 VAC, 60 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.453 in, 11.5 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.29
41
$6.93
82
$6.77
123
$6.67
287
$6.49
533
$6.41
1,025 +
$6.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments