- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1892430-5
1892430-5
TE Connectivity / AMP Brand
Conn HDR and Receptacle RCP 4Power/24Signal POS Press Fit ST Thru-Hole 56 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn HDR and Receptacle RCP 4Power/24Signal POS Press Fit ST Thru-Hole 56 Terminal 1 Port Tray
Search Keywords: 18924305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892430-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200/60 VDC/VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
853
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$17.64
50
$17.60
100
$17.55
275
$17.51
550
$9.24
825
$6.35
1,100 +
$6.23
Click for Quote
Log in
to unlock special pricing