- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1892222-6
1892222-6
TE Connectivity / AMP Brand
Conn Power HDR 12Power/28Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 12Power/28Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 1 Port Tray
Search Keywords: 18922226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892222-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:12Power/28Signal
-
Termination Method:Solder3705
-
Maximum Voltage Rating:603694VDC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,408
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$49.31
50
$49.19
100
$49.07
264
$48.94
528
$25.00
792
$17.02
1,056 +
$16.68
Click for Quote
Log in
to unlock special pricing