- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1892109-5
1892109-5
TE Connectivity / AMP Brand
MBXL R/A HDR STR 2ACP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR STR 2ACP
Search Keywords: 18921095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892109-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
300
$9.96
600
$5.28
900
$3.71
1,200 +
$3.64
Click for Quote
Log in
to unlock special pricing