- Home ›
- All Products›
- 1892107-3
1892107-3
TE Connectivity / AMP Brand
MBXL R/A HDR NO GUIDES 2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR NO GUIDES 2P
Search Keywords: 18921073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892107-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
209 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Circuit Application:Power
-
Contact Current Rating (Max):42 A
-
Power Contact Base Material:Tin
-
Housing Color:Black
-
Connector System:Board-to-Board
-
Packaging Method:Tray
-
Number of Rows:1
-
Number of Signal Positions:0
-
Housing Material:High Temperature Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Rectangular Power Connector Type:Header
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
Contact Retention Within Housing:Without
-
Number of Power Positions:2
-
Number of Positions:2
-
PCB Contact Termination Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Contact Type:Blade
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Voltage:200 VAC, 200 VDC
-
Centerline (Pitch):.25 in, 6.35 mm
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material Thickness:3.43 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
418
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
418
$5.80
836
$3.07
1,254
$2.16
1,672 +
$2.12
Click for Quote
Log in
to unlock special pricing