- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-88997-4
1-88997-4
TE Connectivity / AMP Brand
FFC S.TAB 30AU RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC S.TAB 30AU RL
Product Highlights:
- Contact Type = Solder Tab
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (30) Contact Mating Area Plating Material
- Strip
Search Keywords: 1889974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-88997-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
15,000
$0.6392
30,000
$0.3265
45,000
$0.2222
60,000 +
$0.2178
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments