- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-88997-3
TE Connectivity / AMP Brand
1-88997-3
FC S,TAB 15AU RL
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = Solder Tab
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (15) Contact Mating Area Plating Material
- Packaging Method = Strip
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-88997-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Gender: | Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 2 A |
| Termination Method: | Solder |