- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-88997-2
TE Connectivity / AMP Brand
1-88997-2
Contact - FFC Series - Pin - Solder - Flexible Flat Conductor Cable.
View Datasheet Accessories Notify Me
- Contact Type = Solder Tab
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Matte Tin over Nickel Contact Mating Area Plating Material
- Packaging Method = Strip
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-88997-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Solder