- Home ›
- All Products›
- 1888946-2
1888946-2
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, SEC II POWER, DUAL P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR ASSEMBLY, SEC II POWER, DUAL P
Search Keywords: 18889462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888946-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
324 -
Contact Current Rating (Max):22 A
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:With
-
Packaging Method:Box
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:324
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:Without
-
Number of Signal Positions:0
-
Contact Type:Socket
-
Mating Retention:With
-
Number of Power Positions:6
-
Number of Dual Positions:3
-
Position Locations Omitted:0
-
Connector Mounting Type:Board Mount
-
Housing Material:Polyester GF
-
Contact Base Material:Copper Alloy
-
Number of Positions:3
-
Keying & Polarized Position Locations:0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
Operating Voltage:400 V, 400 VAC
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit , Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Power Contact Centerline:.3 in, 7.62 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Card Slot Depth:.295 in, 7.49 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector Height:.55 in, 13.97 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Mates With:Printed Circuit Board
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
243
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
243
$11.09
486
$5.87
729
$4.13
972 +
$4.05
Click for Quote
Log in
to unlock special pricing