- Home ›
- All Products›
- 1888654-1
1888654-1
TE Connectivity / AMP Brand
2X8 OFFSET STACK JK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X8 OFFSET STACK JK
Search Keywords: 18886541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Housing Material:PBT Polyester
-
Connector Product Type:Connector Assembly
-
Shield Material:Copper Alloy
-
Connector Profile:Offset - Overhangs PCB
-
Contact Current Rating (Max):1.5 A
-
Port Matrix Configuration:2 x 8
-
Shield Plating Material:Tin over Nickel
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector & Contact Terminates To:Printed Circuit Board
-
Grounding Options:PCB and Panel Ground
-
Mating Entry Location:Side
-
Connector Contact Density:Standard
-
Housing Color:Black
-
Packaging Quantity:10
-
Port Configuration:Multiple Ports
-
PCB Mount Orientation:Right Angle
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Modular Connector Style:Jack
-
Packaging Method:Tray
-
Modular Jack & Plug Interface Type:RJ45
-
Number of Loaded Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Shielded:Yes
-
Number of Positions:8
-
Number of PCB Ground Tabs:11
-
Status Indicator Type:None
-
Performance Category:Cat 5
-
Multiple Port Configuration:Stacked
-
Grounding Tab Plating Material:Tin over Copper
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:.129 in, 3.27 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.163 in, 4.14 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$116.41
20
$71.64
30
$56.71
40 +
$55.58
Click for Quote
Log in
to unlock special pricing