- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888653-9
1888653-9
TE Connectivity / AMP Brand
Conn RJ-45 F 16 POS 1.02mm Press Fit RA Thru-Hole 24 Terminal 2 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn RJ-45 F 16 POS 1.02mm Press Fit RA Thru-Hole 24 Terminal 2 Port Cat 5e Tray
Search Keywords: 18886539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888653-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$36.67
50
$36.58
100
$36.50
282
$36.40
563
$18.63
844
$12.69
1,125 +
$12.43
Click for Quote
Log in
to unlock special pricing