- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888653-4
1888653-4
TE Connectivity / AMP Brand
2X1 OFFSET ST/JK WITH LEDS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X1 OFFSET ST/JK WITH LEDS
Search Keywords: 18886534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888653-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
511
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
4
$47.97
10
$47.85
25
$47.74
57
$47.61
113
$25.43
169
$17.95
225 +
$17.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments