- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888653-2
1888653-2
TE Connectivity / AMP Brand
2X1 OFFSET ST/JK WITH LEDS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X1 OFFSET ST/JK WITH LEDS
Product Highlights:
- Connector
- Preloaded
- Stacked Port Configuration
- 2 x 1 Jack Configuration
- Jack Type = RJ45
Search Keywords: 18886532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888653-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
113
$46.26
225
$24.52
338
$16.84
450 +
$16.50
Click for Quote
Log in
to unlock special pricing