- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888653-1
1888653-1
TE Connectivity / AMP Brand
2X1 OFFSET ST/JK WITH LEDS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X1 OFFSET ST/JK WITH LEDS
Search Keywords: 18886531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888653-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
270
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$42.08
50
$41.97
100
$41.87
282
$41.76
563
$21.37
844
$14.56
1,125 +
$14.26
Click for Quote
Log in
to unlock special pricing