- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888652-1
1888652-1
TE Connectivity / AMP Brand
2X1 OFFSET STACK JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X1 OFFSET STACK JACK
Search Keywords: 18886521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888652-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$34.63
50
$34.54
100
$34.46
282
$34.36
563
$17.58
844
$11.97
1,125 +
$11.74
Click for Quote
Log in
to unlock special pricing