- Home ›
- All Products›
- 1888631-4
1888631-4
TE Connectivity / AMP Brand
CAGE ASSEMBLY, THRU BEZEL, QSFP, CUST HS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, THRU BEZEL, QSFP, CUST HS
Search Keywords: 18886314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888631-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Heat Sink Height Class:Custom
-
Thermal Accessory Type Included:Heat Sink
-
Circuit Application:Signal
-
Heat Sink Style:Fin
-
Number of Rear EONs per Port Column:2
-
Included Lightpipe:No
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Connector System:Cable-to-Board
-
Cage Type:Single
-
Number of Ports:1
-
Port Matrix Configuration:1 x 1
-
Form Factor:QSFP+
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Pluggable I/O Product Type:Cage Assembly
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Heat Sink Height:.293 in, 7.46 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
24
$15.41
48
$11.56
72
$10.79
96 +
$10.57
Click for Quote
Log in
to unlock special pricing