- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-88859-3
1-88859-3
TE Connectivity / AMP Brand
009 HOUSING FFC RCPT SR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
009 HOUSING FFC RCPT SR 100CL
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 9
- Number of Rows = Single
Search Keywords: 1888593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-88859-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
45
$3.83
1,000
$3.82
2,500
$3.81
6,000
$3.80
12,000
$1.94
18,000
$1.32
24,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
Accessories