- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-88859-1
1-88859-1
TE Connectivity / AMP Brand
005 HOUSING FFC RCPT SR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
005 HOUSING FFC RCPT SR 100CL
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 5
- Number of Rows = Single
Search Keywords: 1888591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-88859-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,329
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.4002
25
$2.1820
2,500
$1.3640
5,000
$1.3510
7,500
$1.3370
15,000
$1.3240
22,500
$1.3110
30,000 +
$1.2980
Click for Quote
Log in
to unlock special pricing