Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-88859-0

004 HOUSING FFC RCPT SR 100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
004 HOUSING FFC RCPT SR 100CL
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 4
  • Number of Rows = Single
Search Keywords: 1888590
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-88859-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-88859-0 RoHS compliant?
Yes, 1-88859-0 is RoHS compliant.
What is the lead time for 1-88859-0?
The standard lead time for 1-88859-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7000
17 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.26
1,000
$4.25
2,500
$4.24
5,000
$4.22
7,000
$4.21
14,000
$2.15
21,000
$1.47
28,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!