- Home ›
- All Products›
- 1888566-2
1888566-2
TE Connectivity / AMP Brand
IMJ,1X1,PNL GRD,LED(Y/G), SN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IMJ,1X1,PNL GRD,LED(Y/G), SN
Search Keywords: 18885662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888566-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Port Configuration:Single Port
-
Panel Ground Location:Top and Side
-
Mating Entry Location:Side
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:63
-
Contact Current Rating (Max):1.5 A
-
Connector Profile:Standard
-
Shielded:Yes
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Loaded Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Box
-
Connector & Contact Terminates To:Printed Circuit Board
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Panel Mount Feature:With
-
Contact Mating Area Plating Material:Gold
-
Status Indicator Type:LED
-
Number of PCB Ground Tabs:2
-
Shield Material:Copper Zinc Alloy
-
Connector Contact Density:Standard
-
Performance Category:Cat 5
-
Shield Plating Material:Tin
-
Modular Jack & Plug Interface Type:RJ45
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
LED Color (Top Left):Yellow
-
Connector Mounting Type:Panel Mount
-
Modular Connector Style:Jack
-
Number of Panel Ground Tabs:2
-
Port Matrix Configuration:1 x 1
-
LED Color (Top Right):Green
-
Contact Underplating Material:Nickel
-
Grounding Options:PCB and Panel Ground
-
Housing Material:High Temperature Thermoplastic
-
Termination Post & Tail Length:.141 in, 3.58 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Ground Tab Location:.145 in, 3.68 mm
-
Connector Height:.524 in, 13.35 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
PCB Contact Termination Area Plating Material Finish:Matte
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
552
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
552
$11.13
1,103
$5.88
1,654
$4.04
2,205 +
$3.96
Click for Quote
Log in
to unlock special pricing