- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888566-1
1888566-1
TE Connectivity / AMP Brand
IMJ,1X1,PNL GRD,LED(YG/YG), SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IMJ,1X1,PNL GRD,LED(YG/YG), SN
Search Keywords: 18885661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888566-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,281
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
552
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.223
100
$4.670
250
$4.595
552
$4.415
1,103
$4.307
1,654
$4.285
2,205 +
$4.264
Click for Quote
Log in
to unlock special pricing