Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1888542-3

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
Search Keywords: 18885423
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1888542-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.02 mm
Gender: F3798
Number of Contacts: 8
Maximum Voltage Rating: 1503804VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1888542-3 RoHS compliant?
Yes, 1888542-3 is RoHS compliant.
What is the lead time for 1888542-3?
The standard lead time for 1888542-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,142
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
Order Increment:
48
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.55
50
$15.51
100
$15.47
240
$15.43
480
$8.17
720
$5.75
960 +
$5.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!