- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888507-4
1888507-4
TE Connectivity / AMP Brand
2X4 OFFSET,SHLD,STJK ASY W/LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X4 OFFSET,SHLD,STJK ASY W/LED
Search Keywords: 18885074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888507-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
260
$110.57
520
$56.47
780
$38.44
1,040 +
$37.67
Click for Quote
Log in
to unlock special pricing