- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888506-2
1888506-2
TE Connectivity / AMP Brand
2X4 OFFSET,SHLD,RJ45,STJK ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X4 OFFSET,SHLD,RJ45,STJK ASSY
Search Keywords: 18885062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888506-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
260
$80.90
520
$41.32
780
$28.13
1,040 +
$27.57
Click for Quote
Log in
to unlock special pricing