Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1888506-1

2X4 OFFSET,SHLD,RJ45,STJK ASSY

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
2X4 OFFSET,SHLD,RJ45,STJK ASSY
Search Keywords: 18885061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1888506-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.03 mm
Gender: F
Number of Contacts: 64
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1888506-1 RoHS compliant?
Yes, 1888506-1 is RoHS compliant.
What is the lead time for 1888506-1?
The standard lead time for 1888506-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
240
$94.42
480
$48.22
720
$32.83
960 +
$32.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!